Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | F119-45Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4927191 |
| Product Range | FX-45 Series |
| Your Part Number | |
| Technical Datasheet |
37 In Stock
Need more?
37 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM5.270 |
| 10+ | RM4.950 |
| 25+ | RM4.660 |
| 50+ | RM4.580 |
| 100+ | RM4.490 |
Price for:Each
Minimum: 1
Multiple: 1
RM5.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | F119-45Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4927191 |
| Product Range | FX-45 Series |
| Technical Datasheet | |
| Fan Frame Size | 120mm |
| Filter Material | Synthetic Fibre |
| Product Range | FX-45 Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Fan Frame Size | 120mm |
|---|---|
| Product Range | FX-45 Series |
| Filter Material | Synthetic Fibre |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84213925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .002 |
