Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | HZ30B05ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4927192 |
| Your Part Number | |
| Technical Datasheet |
18 In Stock
Need more?
18 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM70.830 |
| 5+ | RM69.770 |
| 10+ | RM66.360 |
| 20+ | RM64.730 |
| 50+ | RM50.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM70.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | HZ30B05ACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4927192 |
| Technical Datasheet | |
| Thermal Resistance | 4.7K/W |
| External Height - Metric | 10mm |
| External Width - Metric | 32mm |
| External Length - Metric | 32mm |
| Flow Rate Max | - |
| Noise Rating | 10dBA |
| Heat Sink Mounting | - |
| Heat Sink Material | - |
| External Height - Imperial | 0.393" |
| External Width - Imperial | 1.26" |
| External Length - Imperial | 1.26" |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Thermal Resistance | 4.7K/W |
|---|---|
| External Width - Metric | 32mm |
| Flow Rate Max | - |
| Heat Sink Mounting | - |
| External Height - Imperial | 0.393" |
| External Length - Imperial | 1.26" |
| SVHC | No SVHC (04-Feb-2026) |
| External Height - Metric | 10mm |
|---|---|
| External Length - Metric | 32mm |
| Noise Rating | 10dBA |
| Heat Sink Material | - |
| External Width - Imperial | 1.26" |
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
