Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | LY60B12FSEXXACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4927179 |
| Your Part Number | |
| Technical Datasheet |
19 In Stock
Need more?
19 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM54.610 |
| 5+ | RM50.330 |
| 10+ | RM45.970 |
| 20+ | RM42.800 |
| 50+ | RM40.200 |
Price for:Each
Minimum: 1
Multiple: 1
RM54.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SEPA |
|---|---|
| Manufacturer Part No | LY60B12FSEXXACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4927179 |
| Technical Datasheet | |
| Blower Type | Radial |
| Supply Voltage | 12VDC |
| Voltage Type | DC |
| Fan Frame Size | 72.2mm |
| External Depth | 12.5mm |
| Air Flow - CFM | - |
| Air Flow - m3/min | 0.185m³/min |
| Noise Rating | 32dBA |
| Bearing Type | MagFix |
| Power Connection Type | 3 Lead Wires |
| Power Rating | - |
| Product Range | - |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Blower Type | Radial |
|---|---|
| Voltage Type | DC |
| External Depth | 12.5mm |
| Air Flow - m3/min | 0.185m³/min |
| Bearing Type | MagFix |
| Power Rating | - |
| IP Rating | - |
| Supply Voltage | 12VDC |
|---|---|
| Fan Frame Size | 72.2mm |
| Air Flow - CFM | - |
| Noise Rating | 32dBA |
| Power Connection Type | 3 Lead Wires |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145935 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .026 |
