Product Information
Alternatives for MFB60D24
1 Product Found
Product Overview
The MFB60D24 is a SEPA® high-tech Miniature Axial Fan has a remarkable air flow performance despite its small dimensions. Due to extremely low power input, this fan is highly suitable for battery-operated devices. It is permanently protected electrically against reverse polarity, blocking and thermal overloading. Due to the low rotor weight and precision balancing, it is virtually vibration-free. It is also insensitive to shock. Further features of this fan are its extremely robust and torsionally stiff plastic housing of PBT, ball bearings with narrow tolerances, of special steel, polyester-based PCB and absolute reliability due to a 100% burn-in.
- Small high capacity standard fan
- Automotive operating temperature range -40 up to +85°C
- Virtually no premature failure due to burn-In
- High resistance to shock and vibration
- High air flow of 420 l/min
- Maximum reliability due to 100% burn-In
- Shielded ball bearings
- Integrated polarity reversal and anti-blocking protection
- Virtually vibration-free due to lightweight rotor and precision balancing
- Pulse-output optional
Technical Specifications
24V
60mm
Ball Bearing
26dBA
3800rpm
50mA
0.42m³/min
No SVHC (16-Jul-2019)
Square
15mm
14.8CFM
-
2 Lead Wires
-
MFB60D
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate

