Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSEPA
Manufacturer Part NoUF15KM23BWHCopy
Manufacturer Standard Lead Time6 weeks
Order Code4927178
Your Part Number
17 In Stock
Need more?
17 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM408.280 |
| 5+ | RM391.580 |
| 10+ | RM372.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM408.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSEPA
Manufacturer Part NoUF15KM23BWHCopy
Manufacturer Standard Lead Time6 weeks
Order Code4927178
Technical Datasheet
Nominal Rated Voltage AC230V
Fan Frame TypeCircular
Fan Frame Size172mm
External Depth55mm
Bearing TypeBall Bearing
Air Flow - CFM-
Noise Rating49dBA
Power Rating-
Rated Speed2800rpm
Power Connection TypeWire Leaded
Current Rating250mA
IP Rating-
Air Flow - m3/min5.5m³/min
Operating Voltage Min-
Operating Voltage Max-
Static Pressure137Pa
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Nominal Rated Voltage AC
230V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
49dBA
Rated Speed
2800rpm
Current Rating
250mA
Air Flow - m3/min
5.5m³/min
Operating Voltage Max
-
Product Range
-
Fan Frame Type
Circular
External Depth
55mm
Air Flow - CFM
-
Power Rating
-
Power Connection Type
Wire Leaded
IP Rating
-
Operating Voltage Min
-
Static Pressure
137Pa
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1
