Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSHARP
Manufacturer Part NoPC357N1TJ00F
Order Code9707557
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
Alternatives for PC357N1TJ00F
5 Products Found
Product Overview
The PC357N1TJ00F is a 1-channel 4-pin General Purpose Photocoupler contains an IRED optically coupled to a phototransistor. It is suitable for programmable controllers and hybrid substrates that require high density mounting.
- 80V High collector-emitter voltage
- 4 to 8mA Collector current
- 50mA Forward current
- 6V Reverse voltage
- 170mW Total power dissipation
Applications
Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001