Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHARP
Manufacturer Part NoPC357N3TJ00F
Order Code
Re-Reel9707573RL
Cut Tape9707573
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerSHARP
Manufacturer Part NoPC357N3TJ00F
Order Code
Re-Reel9707573RL
Cut Tape9707573
Technical Datasheet
Alternatives for PC357N3TJ00F
5 Products Found
Product Overview
The PC357N3TJ00F from Sharp is a 4 pin, mini flat general purpose photocoupler. This photocoupler contains an IRED optically coupled to a phototransistor. PC357N3TJ00F is widely used at hybrid substrates that require high density mounting and programmable controllers.
- Recognized by UL1577 file number E64380
- UL flammability grade (94V-0)
- Input/output isolation voltage(rms) is 3.75KV
- Minimum current transfer ratio of 50%
- Collector emitter voltage is 80V
- Forward current of 50mA
- Power dissipation of 170mW
- Operating temperature of -30˚C to 100˚C
Applications
Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
