Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSHARP
Manufacturer Part NoPC357NTJ000F
Order Code
Re-Reel9707549RL
Cut Tape9707549
Your Part Number
No Longer Manufactured
Packaging Options
Product Information
ManufacturerSHARP
Manufacturer Part NoPC357NTJ000F
Order Code
Re-Reel9707549RL
Cut Tape9707549
Technical Datasheet
Alternatives for PC357NTJ000F
5 Products Found
Product Overview
The PC357NTJ000F is a 1-channel PC357NJ0000F series DC Input Photocoupler contains an IRED optically coupled to a phototransistor. Collector-emitter voltage is 80V and CTR is 50% to 600% at input current of 5mA. While operating at IF<lt/>1.0mA, CTR variation may increase. This product is not designed against irradiation and incorporates non-coherent IRED. In general, the emission of the IRED used in photocouplers will degrade over time. Due to SHARP's double transfer mould construction submersion in flow solder bath is allowed under the below following guidelines, flow soldering should be completed below 260°C and within 10s, preheating is within the bounds of 100 to 150°C and 30 to 80s.
- 30mA Maximum collector current
- Solvent cleaning
- Ultrasonic cleaning
- Hand soldering should be completed within 3s when the point of solder iron is below 400°C
Applications
Industrial
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
