Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Alternatives for PC3SD21NTZBF
1 Product Found
Product Overview
The PC3SD21NTZBF is a 6-pin zero cross type Phototriac Coupler with through-hole lead form. It includes an infrared emitting diode (IRED) optically coupled to an output phototriac. This device features full wave control and are ideal isolated drivers for medium to high current TRIACs. It provides 5kV isolation from input to output with superior commutative noise immunity. It is suitable for triggering for TRIACs used to switch ON and OFF devices which require AC loads.
- 7mA Maximum trigger current
- 20V Zero crossing functionality
- 1000V/µs Minimum superior noise immunity
- 50mA Forward current
- 6V Reverse voltage
Applications
HVAC, Motor Drive & Control, Power Management
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035
