Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
Product Overview
The PC3SF21YTZBF is a 6-pin reinforced insulation-type Phototriac Coupler with through-hole lead form. It include an infrared emitting diode (IRED) optically coupled to an output phototriac. It features full wave control and is ideal isolated drivers for medium to high current TRIACs. It is suitable for triggering for TRIACs used to switch ON and OFF devices which require AC loads. It is ideal for flow soldering.
- Double transfer mould construction
- 20V Zero crossing functionality
- 7mA Minimum trigger current
- 0.4mm Minimum internal separation
- 1000V/µs Minimum superior noise immunity
Applications
HVAC, Motor Drive & Control, Power Management, Industrial
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001701
