Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoAHM36A-BDCC014X12Copy
Manufacturer Standard Lead Time7 weeks
Order Code4390164
Product RangeAHM36 Series
Also Known As1071151
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4,347.870 |
| 5+ | RM4,324.710 |
| 10+ | RM4,257.030 |
| 25+ | RM4,242.060 |
| 50+ | RM4,227.090 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,347.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoAHM36A-BDCC014X12Copy
Manufacturer Standard Lead Time7 weeks
Order Code4390164
Product RangeAHM36 Series
Also Known As1071151
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution4096PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputCANOpen
Encoder MountingFlange Mount
Product RangeAHM36 Series
Rotational Speed Max6000rpm
Rotational Life Cycles2000000000
No. of Channels-
Shaft TypeBlind Hollow Shaft
Shaft Length-
Shaft Diameter10mm
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IP RatingIP66, IP67
TerminationM12/5 Pin Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
4096PPR
Orientation
Horizontal
Encoder Output
CANOpen
Product Range
AHM36 Series
Rotational Life Cycles
2000000000
Shaft Type
Blind Hollow Shaft
Shaft Diameter
10mm
Supply Voltage Max
30V
Operating Temperature Max
85°C
Termination
M12/5 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
6000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
10V
Operating Temperature Min
-40°C
IP Rating
IP66, IP67
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206
