Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoDL50-N2228Copy
Manufacturer Standard Lead Time9 weeks
Order Code4391824
Product RangeDx50 Series
Also Known As1058987
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM9,150.770 |
| 5+ | RM8,967.760 |
| 10+ | RM8,784.740 |
| 25+ | RM8,601.730 |
| 50+ | RM8,418.710 |
Price for:Each
Minimum: 1
Multiple: 1
RM9,150.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoDL50-N2228Copy
Manufacturer Standard Lead Time9 weeks
Order Code4391824
Product RangeDx50 Series
Also Known As1058987
Technical Datasheet
Sensor TypeDistance Sensor
Sensing Distance Max0
Sensing Range Max50m
Sensor Output TypeNPN
Sensing MethodReflective
Supply Voltage DC Min10V
Supply Voltage DC Max30V
Output TypeDigital - NPN, SSI
Product RangeDx50 Series
Connection Method8 Pin M12 Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP65
Operating Temperature Min-30°C
Operating Temperature Max140°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Distance Sensor
Sensing Range Max
50m
Sensing Method
Reflective
Supply Voltage DC Max
30V
Product Range
Dx50 Series
Supply Voltage Min
10VDC
Light Source
658nm Red Laser
IP Rating
IP65
Operating Temperature Max
140°C
Sensing Distance Max
0
Sensor Output Type
NPN
Supply Voltage DC Min
10V
Output Type
Digital - NPN, SSI
Connection Method
8 Pin M12 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.238
