Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | DOL-0J15-G0M2XBACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4723349 |
| Also Known As | 2051662 |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM176.430 |
| 5+ | RM170.120 |
| 10+ | RM168.640 |
| 25+ | RM167.160 |
| 50+ | RM163.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM176.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | DOL-0J15-G0M2XBACopy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4723349 |
| Also Known As | 2051662 |
| Technical Datasheet | |
| Connector to Connector | Wire to Board Receptacle to Free End |
| No. of Positions | 15Ways |
| Connector Pitch | - |
| No. of Rows | - |
| Cable Length - Metric | 200mm |
| Cable Length - Imperial | 7.9" |
| Product Range | - |
| Wire Gauge | - |
| Jacket Colour | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Connector to Connector | Wire to Board Receptacle to Free End |
|---|---|
| Connector Pitch | - |
| Cable Length - Metric | 200mm |
| Product Range | - |
| Jacket Colour | - |
| No. of Positions | 15Ways |
|---|---|
| No. of Rows | - |
| Cable Length - Imperial | 7.9" |
| Wire Gauge | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
