Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | PBS2-CB010SF2FSDLMA0ZCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4406157 |
| Product Range | PBS Plus Series |
| Also Known As | 6073474 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,205.940 |
| 5+ | RM2,135.690 |
| 10+ | RM2,092.980 |
| 25+ | RM2,053.540 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,205.94
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | PBS2-CB010SF2FSDLMA0ZCopy |
| Manufacturer Standard Lead Time | 9 weeks |
| Order Code | 4406157 |
| Product Range | PBS Plus Series |
| Also Known As | 6073474 |
| Technical Datasheet | |
| Pressure Type | Compound |
| Pressure Fitting Style | G1/2B |
| Pressure Port Type | G1/2B |
| Operating Pressure Min | -14.5psi |
| Operating Pressure Max | 131psi |
| Contact Configuration | SPST-NO, SPST-NC |
| Switching Voltage Max | - |
| Electrical Connection | 4 Pin M12 Connector |
| Switching Current Max | 250mA |
| Switching Current DC Resistive | 250mA |
| Pressure Port Size | G1/2 |
| Transducer Connection / Termination | 4 Pin M12 Connector |
| Deadband Min | - |
| Deadband Max | - |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 80°C |
| Product Range | PBS Plus Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pressure Type | Compound |
|---|---|
| Pressure Port Type | G1/2B |
| Operating Pressure Max | 131psi |
| Switching Voltage Max | - |
| Switching Current Max | 250mA |
| Pressure Port Size | G1/2 |
| Deadband Min | - |
| Operating Temperature Min | -20°C |
| Product Range | PBS Plus Series |
| Pressure Fitting Style | G1/2B |
|---|---|
| Operating Pressure Min | -14.5psi |
| Contact Configuration | SPST-NO, SPST-NC |
| Electrical Connection | 4 Pin M12 Connector |
| Switching Current DC Resistive | 250mA |
| Transducer Connection / Termination | 4 Pin M12 Connector |
| Deadband Max | - |
| Operating Temperature Max | 80°C |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .317 |
