Print Page
PBT-RB040SG1SSNAMA0Z
Pressure Transmitter, Relative, BSPP Male, 0 bar, 40 bar, G1/4A, 4 Pin M12 Connector
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | PBT-RB040SG1SSNAMA0ZCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4406215 |
| Product Range | PBT Series |
| Also Known As | 6038644 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM924.450 |
| 5+ | RM895.010 |
| 10+ | RM877.110 |
| 25+ | RM860.580 |
Price for:Each
Minimum: 1
Multiple: 1
RM924.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | PBT-RB040SG1SSNAMA0ZCopy |
| Manufacturer Standard Lead Time | 8 weeks |
| Order Code | 4406215 |
| Product Range | PBT Series |
| Also Known As | 6038644 |
| Technical Datasheet | |
| Pressure Type | Relative |
| Pressure Port Type | BSPP Male |
| Sensor Output Type | Current |
| Pressure Measurement Type | Gauge |
| Operating Pressure Min | 0bar |
| Operating Pressure Max | 40bar |
| Voltage Rating | 30VDC |
| Port Style | G1/4A |
| Pressure Port Size | G1/4A |
| Supply Current | 25mA |
| Transducer Connection / Termination | 4 Pin M12 Connector |
| Supply Voltage Min | 0 |
| Supply Voltage Max | 30VDC |
| Media Type | Gas, Liquid |
| Output Interface | - |
| Sensor Output Type | Analogue |
| Housing Material | Stainless Steel |
| Operating Temperature Min | 0°C |
| Operating Temperature Max | 80°C |
| Product Range | PBT Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Pressure Type | Relative |
|---|---|
| Sensor Output Type | Current |
| Operating Pressure Min | 0bar |
| Voltage Rating | 30VDC |
| Pressure Port Size | G1/4A |
| Transducer Connection / Termination | 4 Pin M12 Connector |
| Supply Voltage Max | 30VDC |
| Output Interface | - |
| Housing Material | Stainless Steel |
| Operating Temperature Max | 80°C |
| SVHC | No SVHC (04-Feb-2026) |
| Pressure Port Type | BSPP Male |
|---|---|
| Pressure Measurement Type | Gauge |
| Operating Pressure Max | 40bar |
| Port Style | G1/4A |
| Supply Current | 25mA |
| Supply Voltage Min | 0 |
| Media Type | Gas, Liquid |
| Sensor Output Type | Analogue |
| Operating Temperature Min | 0°C |
| Product Range | PBT Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90262080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .152 |
