Print Page
PBT-RB400SG2SS0AMA0Z
Pressure Transmitter, Relative, BSPP Female, 0 bar, 400 bar, G1/4, 4 Pin M12 Connector
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoPBT-RB400SG2SS0AMA0ZCopy
Manufacturer Standard Lead Time8 weeks
Order Code4406236
Product RangePBT Series
Also Known As6038657
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM924.450 |
| 5+ | RM895.010 |
| 10+ | RM877.110 |
| 25+ | RM859.210 |
Price for:Each
Minimum: 1
Multiple: 1
RM924.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoPBT-RB400SG2SS0AMA0ZCopy
Manufacturer Standard Lead Time8 weeks
Order Code4406236
Product RangePBT Series
Also Known As6038657
Technical Datasheet
Pressure TypeRelative
Pressure Port TypeBSPP Female
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Operating Pressure Min0bar
Voltage Rating30VDC
Operating Pressure Max400bar
Pressure Port SizeG1/4
Port StyleG1/4F
Supply Current25mA
Transducer Connection / Termination4 Pin M12 Connector
Supply Voltage Min0
Supply Voltage Max30VDC
Media TypeGas, Liquid
Output Interface-
Sensor Output TypeAnalogue
Housing MaterialStainless Steel
Operating Temperature Min0°C
Operating Temperature Max80°C
Product RangePBT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Pressure Type
Relative
Sensor Output Type
Current
Operating Pressure Min
0bar
Operating Pressure Max
400bar
Port Style
G1/4F
Transducer Connection / Termination
4 Pin M12 Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
Stainless Steel
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Pressure Port Type
BSPP Female
Pressure Measurement Type
Gauge
Voltage Rating
30VDC
Pressure Port Size
G1/4
Supply Current
25mA
Supply Voltage Min
0
Media Type
Gas, Liquid
Sensor Output Type
Analogue
Operating Temperature Min
0°C
Product Range
PBT Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.204
