Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | RE15-SA03Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4400668 |
| Product Range | RE1 Series |
| Also Known As | 1072460 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM474.030 |
Price for:Each
Minimum: 1
Multiple: 1
RM474.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | RE15-SA03Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Order Code | 4400668 |
| Product Range | RE1 Series |
| Also Known As | 1072460 |
| Technical Datasheet | |
| Product Range | RE1 Series |
| Contact Configuration | SPST-NO, SPST-NC |
| Switch Terminals | Cable |
| Contact Voltage AC Max | - |
| Contact Current AC Max | - |
| IP Rating | IP67 |
| Contact Voltage DC Max | 30V |
| Contact Current DC Max | 100mA |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | RE1 Series |
|---|---|
| Switch Terminals | Cable |
| Contact Current AC Max | - |
| Contact Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
| Contact Configuration | SPST-NO, SPST-NC |
|---|---|
| Contact Voltage AC Max | - |
| IP Rating | IP67 |
| Contact Current DC Max | 100mA |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365080 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .193 |
