Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoSKM36-HVA0-K02Copy
Manufacturer Standard Lead Time7 weeks
Order Code4411492
Product RangeSKM36 Series
Also Known As1035601
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,397.470 |
| 5+ | RM2,385.940 |
| 10+ | RM2,352.240 |
| 25+ | RM2,344.790 |
| 50+ | RM2,337.340 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,397.47
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoSKM36-HVA0-K02Copy
Manufacturer Standard Lead Time7 weeks
Order Code4411492
Product RangeSKM36 Series
Also Known As1035601
Technical Datasheet
Encoder TechnologyMechanical
Encoder TypeAbsolute
Encoder Resolution128PPR
No. of Detents-
OrientationHorizontal
Push Switch-
Encoder OutputBinary
Encoder MountingFlange Mount
Product RangeSKM36 Series
Rotational Speed Max9000rpm
Rotational Life Cycles2000000000
No. of Channels-
Shaft TypeSolid Shaft
Shaft Length-
Shaft Diameter-
Supply Voltage Min7V
Supply Voltage Max12V
Operating Temperature Min-20°C
Operating Temperature Max100°C
IP RatingIP50
TerminationM12/8 Pin Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Encoder Technology
Mechanical
Encoder Resolution
128PPR
Orientation
Horizontal
Encoder Output
Binary
Product Range
SKM36 Series
Rotational Life Cycles
2000000000
Shaft Type
Solid Shaft
Shaft Diameter
-
Supply Voltage Max
12V
Operating Temperature Max
100°C
Termination
M12/8 Pin Connector
Encoder Type
Absolute
No. of Detents
-
Push Switch
-
Encoder Mounting
Flange Mount
Rotational Speed Max
9000rpm
No. of Channels
-
Shaft Length
-
Supply Voltage Min
7V
Operating Temperature Min
-20°C
IP Rating
IP50
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85334010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.219
