
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM5,597.750 |
Product Information
Product Overview
T4000-1RCA02 is a transponder safety switch T4000 multi-evaluation unit for connecting up to two sensors. It features a high level of prevention against tampering due to individually coded actuator, high level of machine availability due to high tolerances for door misalignment, high level of machine reliability due to resistance to shocks and vibrations, ability to connect up to four sensors to a single evaluation unit reduces costs, space-saving mounting due to compact housing design, just one safety switch in conjunction with a suitable safety module makes it possible to solve applications up to PL e and Cat. 4 (EN ISO 13849). The devices are easy to clean, making them suitable for contaminated areas or environments with strict hygiene standards. Suitable for monitoring of safety doors and removable guards, applications where precise guidance of the safety door is not possible and machinery and systems where vibrations occur.
- Long service life due to durable and low-maintenance design
- Supply voltage UB (regulated, residual ripple <lt/> 5%) range from 21 to 27VDC
- Plastic PA6.6 housing
- IP20 enclosure rating
- Mounting rail 35mm in accordance with EN 60715
- Screw terminals connection type
- 250V max rated insulation voltage (Ui)
- 4KV rated impulse withstand voltage (Uimp)
- For approval in accordance with cULus
- Dimension is 114 × 99 × 45mm³ and response range of up to 32mm
Technical Specifications
6A
No SVHC (04-Feb-2026)
-
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
