Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSICK
Manufacturer Part NoTIM561-2050101
Order Code4406304
Product RangeTiM Series
Also Known As1071419
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM12,039.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM12,039.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoTIM561-2050101
Order Code4406304
Product RangeTiM Series
Also Known As1071419
Technical Datasheet
Sensing Range Max10m
Sensing MethodTime of Flight
Sensor Output TypePNP
Product RangeTiM Series
Supply Voltage DC Min9V
Connection MethodConnector
Supply Voltage DC Max28V
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Sensing Range Max
10m
Sensor Output Type
PNP
Supply Voltage DC Min
9V
Supply Voltage DC Max
28V
Sensing Method
Time of Flight
Product Range
TiM Series
Connection Method
Connector
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90314990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.338