Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoVT18-2T1410Copy
Manufacturer Standard Lead Time6 weeks
Order Code4389763
Product RangeV18 Series
Also Known As6011373
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,000.880 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,000.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoVT18-2T1410Copy
Manufacturer Standard Lead Time6 weeks
Order Code4389763
Product RangeV18 Series
Also Known As6011373
Technical Datasheet
Sensing Range Max100mm
Sensing MethodEnergetic, Proximity
Sensor Output TypeTRIAC
Product RangeV18 Series
Connection Method4 Pin M12 Connector
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
100mm
Sensor Output Type
TRIAC
Connection Method
4 Pin M12 Connector
Sensing Method
Energetic, Proximity
Product Range
V18 Series
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031
