WL4S-3P2230V
Photoelectric Sensor, 4m, PNP, Retroreflective, 10 to 30VDC, 4 Pin M8 Connector, W4 Series
Need more?
| Quantity | Price |
|---|---|
| 1+ | RM935.150 |
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WL4S-3P2230VCopy |
| Manufacturer Standard Lead Time | 7 weeks |
| Order Code | 4384803 |
| Product Range | W4 Series |
| Also Known As | 1045095 |
| Technical Datasheet | |
| Sensing Range Max | 4m |
| Sensor Output Type | PNP |
| Sensing Method | Retroreflective |
| Product Range | W4 Series |
| Connection Method | 4 Pin M8 Connector |
| Supply Voltage DC Min | 10V |
| Supply Voltage DC Max | 30V |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
WL4S-3P2230V is a W4 series miniature photoelectric sensor. The W4 miniature photoelectric sensors and photoelectric proximity sensors are ideal solution for the intelligent automation of industrial processes. The powerful sensors in the miniature housing reliably detect glossy, flat, uneven, perforated and transparent objects and detect a wide range of parameters such as remission and distance values. Due to selection of different designs, housing materials, light sources, sensors are well-suited to countless applications and nearly any assembly situation. Profile is rounded out with an intuitive operating concept and intelligent diagnostic functions. Supports fault-free system operation due to its rugged and reliable object detection. It is a solution for challenging detection tasks thanks to different light sources. It provides powerful process control and increased machine productivity. Provides quick and convenient commissioning and operation due to high user-friendliness.
- Intelligent sensor performance for nearly any application and intuitive operating concept
- Smart sensors with innovative monitoring and diagnostic functions
- Sensing range from 0m to 4m
- Photoelectric retro-reflective sensor functional principle and autocollimation principle detail
- PinPoint LED light source
- Visible red light and rectangular housing
- Light/dark switching mode
- PNP switching output
- 4-pin M8 connector connection type
- Supply voltage range from 10V to 30V
Technical Specifications
| Sensing Range Max | 4m |
|---|---|
| Sensing Method | Retroreflective |
| Connection Method | 4 Pin M8 Connector |
| Supply Voltage DC Max | 30V |
| Sensor Output Type | PNP |
|---|---|
| Product Range | W4 Series |
| Supply Voltage DC Min | 10V |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90314990 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .069 |

