Print Page
WLL180T-L434
Fibre Optic Sensor, 12 to 20 m, 1 O/P, Light/Dark Switching, 4 Pin M8 Connector, Menu-Controlled
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WLL180T-L434Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4412118 |
| Product Range | WLL180T Series |
| Also Known As | 6039103 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,314.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,314.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | WLL180T-L434Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4412118 |
| Product Range | WLL180T Series |
| Also Known As | 6039103 |
| Technical Datasheet | |
| Product Range | WLL180T Series |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | WLL180T Series |
|---|
| SVHC | No SVHC (04-Feb-2026) |
|---|
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85365019 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .0613 |
