Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTB250-2R1551Copy
Manufacturer Standard Lead Time7 weeks
Order Code4398785
Product RangeW250-2 Series
Also Known As6044693
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM1,635.760 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,635.76
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTB250-2R1551Copy
Manufacturer Standard Lead Time7 weeks
Order Code4398785
Product RangeW250-2 Series
Also Known As6044693
Technical Datasheet
Sensing Range Max1m
Sensor Output TypeRelay
Sensing MethodBackground Suppression, Proximity
Product RangeW250-2 Series
Connection MethodCable
Supply Voltage DC Min24V
Supply Voltage DC Max240V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
1m
Sensing Method
Background Suppression, Proximity
Connection Method
Cable
Supply Voltage DC Max
240V
Sensor Output Type
Relay
Product Range
W250-2 Series
Supply Voltage DC Min
24V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.288
