Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTE280-2P4331Copy
Manufacturer Standard Lead Time6 weeks
Order Code4398801
Product RangeW280-2 Series
Also Known As6044724
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM849.390 |
Price for:Each
Minimum: 1
Multiple: 1
RM849.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTE280-2P4331Copy
Manufacturer Standard Lead Time6 weeks
Order Code4398801
Product RangeW280-2 Series
Also Known As6044724
Technical Datasheet
Sensing Range Max2m
Sensing MethodEnergetic, Proximity
Sensor Output TypePNP
Product RangeW280-2 Series
Connection MethodCable Gland
Supply Voltage DC Min10V
Supply Voltage DC Max30V
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensing Range Max
2m
Sensor Output Type
PNP
Connection Method
Cable Gland
Supply Voltage DC Max
30V
Sensing Method
Energetic, Proximity
Product Range
W280-2 Series
Supply Voltage DC Min
10V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.181
