Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSICK
Manufacturer Part NoWTT190L-A2232Copy
Manufacturer Standard Lead Time8 weeks
Order Code4390985
Product RangePowerProx WTT190 Series
Also Known As6062144
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM2,130.130 |
| 5+ | RM2,065.970 |
| 10+ | RM2,042.740 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,130.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSICK
Manufacturer Part NoWTT190L-A2232Copy
Manufacturer Standard Lead Time8 weeks
Order Code4390985
Product RangePowerProx WTT190 Series
Also Known As6062144
Technical Datasheet
Sensor TypeMultitask Photoelectric Sensor
Sensing Range Max3m
Sensing Distance Max3m
Sensor Output TypeNPN / PNP
Supply Voltage DC Min12V
Sensing MethodBackground Suppression, Proximity
Output TypeCurrent / Voltage, NPN / PNP
Supply Voltage DC Max30V
Product RangePowerProx WTT190 Series
Connection Method4 Pin M8 Connector
Supply Voltage Min12VDC
Supply Voltage Max30VDC
Light Source658nm Red Laser
Qualification-
IP RatingIP67
Operating Temperature Min-30°C
Operating Temperature Max50°C
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Sensor Type
Multitask Photoelectric Sensor
Sensing Distance Max
3m
Supply Voltage DC Min
12V
Output Type
Current / Voltage, NPN / PNP
Product Range
PowerProx WTT190 Series
Supply Voltage Min
12VDC
Light Source
658nm Red Laser
IP Rating
IP67
Operating Temperature Max
50°C
Sensing Range Max
3m
Sensor Output Type
NPN / PNP
Sensing Method
Background Suppression, Proximity
Supply Voltage DC Max
30V
Connection Method
4 Pin M8 Connector
Supply Voltage Max
30VDC
Qualification
-
Operating Temperature Min
-30°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.096
