Print Page
YMRJA8-100EG1MRJA8
Ethernet Cable, Cat6a, RJ45 Plug to RJ45 Plug, STP (Shielded Twisted Pair), Green, 10 m, 32.8 ft
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YMRJA8-100EG1MRJA8Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400484 |
| Also Known As | 2106265 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM814.840 |
| 5+ | RM787.600 |
| 10+ | RM771.850 |
| 25+ | RM756.100 |
| 50+ | RM740.350 |
| 100+ | RM724.600 |
Price for:Each
Minimum: 1
Multiple: 1
RM814.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SICK |
|---|---|
| Manufacturer Part No | YMRJA8-100EG1MRJA8Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Order Code | 4400484 |
| Also Known As | 2106265 |
| Technical Datasheet | |
| LAN Category | Cat6a |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
| Cable Construction | STP (Shielded Twisted Pair) |
| Jacket Colour | Green |
| Cable Length - Metric | 10m |
| Cable Length - Imperial | 32.8ft |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| LAN Category | Cat6a |
|---|---|
| Cable Construction | STP (Shielded Twisted Pair) |
| Cable Length - Metric | 10m |
| Product Range | - |
| Connector to Connector | RJ45 Plug to RJ45 Plug |
|---|---|
| Jacket Colour | Green |
| Cable Length - Imperial | 32.8ft |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Hungary Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85444290 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .465 |
