Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoSIWG917Y111MGNXACopy
Manufacturer Standard Lead Time22 weeks
Order Code5108338
Product RangeSiWG917 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM80.120 |
| 5+ | RM73.160 |
| 10+ | RM66.180 |
| 50+ | RM64.060 |
| 100+ | RM61.880 |
| 250+ | RM58.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM80.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoSIWG917Y111MGNXACopy
Manufacturer Standard Lead Time22 weeks
Order Code5108338
Product RangeSiWG917 Series
Technical Datasheet
Operating Temperature Range-40°C to +85°C
Protocol 3-
Protocol 4-
Supply Voltage Range3V to 3.63V
Product RangeSiWG917 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Operating Temperature Range
-40°C to +85°C
Protocol 4
-
Product Range
SiWG917 Series
Protocol 3
-
Supply Voltage Range
3V to 3.63V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001