Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSILICON LABS
Manufacturer Part NoXGM270S-EK2715ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4839860
Your Part Number
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM227.800 |
Price for:Each
Minimum: 1
Multiple: 1
RM227.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSILICON LABS
Manufacturer Part NoXGM270S-EK2715ACopy
Manufacturer Standard Lead Time6 weeks
Order Code4839860
Technical Datasheet
Board TypeExplorer Kit
IC FunctionBluetooth Low Energy and Zigbee Module
Kit ContentsBRD2715A xGM270S Module Explorer Board
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
XGM270S-EK2715A is an xGM270S module explorer kit. It is an ultra-low cost, small form factor development and evaluation platform for the MGM270S Wireless Gecko Module. It is ideal for developing energy-friendly connected IoT applications and supports the development of 2.4GHz Wireless IoT devices for protocols including 802.15.4 (Zigbee PRO / Green Power, Connect and Proprietary), Bluetooth Low Energy (Bluetooth 6.0) and Multiprotocol.
- Based on the MGM270SC22SNA4 +6.5dBm 2.4GHz SiP module
- PCB slot antenna (2.4GHz band)
- 32-bit ARM® Cortex®-M33 with 76.8MHz maximum operating frequency
- 768kB flash and 64kB RAM
- 2 x user LEDs and 2 x push buttons, 20-pin 2.54mm breakout pads
- Simplicity link adapter: SEGGER J-link debugger, virtual COM (VCOM) port, Packet Trace Interface
- Third-party add-on connectors: mikroBUS socket, Qwiic® connector
- USB-powered
Technical Specifications
Board Type
Explorer Kit
Kit Contents
BRD2715A xGM270S Module Explorer Board
SVHC
No SVHC (25-Jun-2025)
IC Function
Bluetooth Low Energy and Zigbee Module
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Canada
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001