Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSILVERTRONIC
Manufacturer Part No134340
Order Code8448957
Technical Datasheet
Blow Characteristic-
Fuse Current10A
Voltage Rating VAC600V
Fuse Size Metric-
Fuse Size Imperial-
Product Range-
Breaking Capacity Current AC50kA
Product Overview
A pack of three fuses.
Technical Specifications
Blow Characteristic
-
Voltage Rating VAC
600V
Fuse Size Imperial
-
Breaking Capacity Current AC
50kA
Fuse Current
10A
Fuse Size Metric
-
Product Range
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05