Print Page
ASMA020B300G48
RF / Coaxial Cable Assembly, 26.5GHz Frequency, 7.9 ", 200 mm, SHC300, SMA Plug, SMA Jack, 50 ohm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMA020B300G48Copy
Order Code5136154
Product RangeSiretta - ASMAxxB300G48 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM823.340 |
| 5+ | RM807.710 |
Price for:Each
Minimum: 1
Multiple: 1
RM823.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA020B300G48Copy
Order Code5136154
Product RangeSiretta - ASMAxxB300G48 Series
Technical Datasheet
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Coaxial Cable TypeSHC300
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket Colour-
Product RangeSiretta - ASMAxxB300G48 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Siretta ASMA020B300G48 is a high performance ultra-band RF cable assembly featuring a precision SMA female connector and a precision SMA male connector, connected via a 200mm SHC300 low-loss cable. Designed for demanding RF and microwave applications, it supports frequencies from DC to 26.5GHz with excellent shielding effectiveness, low insertion loss and reliable signal integrity. Ideal for test and measurement, satellite communications, radar, defence, automotive radar and 5G backhaul applications.
- Precision SMA male to SMA female cable assembly
- 200mm SHC300 ultra-band low-loss coaxial cable
- Supports frequencies from DC to 26.5GHz
- 50Ω impedance for RF and microwave applications
- Suitable for test equipment, satcom, radar, defence, automotive radar and 5G backhaul systems
- Passivated stainless steel connector bodies for durability and corrosion resistance
- Excellent shielding effectiveness of better than -90dB at 1GHz
- High-performance SHC300 cable with low insertion loss and stable signal transmission
- Operating temperature range of -40°C to +90°C
Technical Specifications
Cable Length - Imperial
7.9"
Coaxial Cable Type
SHC300
Connector Type B
SMA Jack
Jacket Colour
-
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
200mm
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
Siretta - ASMAxxB300G48 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
