Print Page
ASMA100B058L13
RF / Coaxial Cable Assembly, 6GHz Frequency, 3.3 ft, 1 m, SLL200 Low Loss Coax, SMA Plug, SMA Jack
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM171.250 |
| 5+ | RM169.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM171.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMA100B058L13Copy
Order Code5140537
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeSLL200 Low Loss Coax
Connector Type ASMA Plug
Connector Type BSMA Jack
Impedance50ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Siretta ASMA100B058L13 is a high-performance low-loss RF cable assembly featuring a precision SMA plug connector to SMA socket connector and a 1m SLL200 low-loss coaxial cable. Designed for reliable RF signal transmission, it supports frequencies from DC to 6GHz while delivering low attenuation, excellent screening effectiveness and dependable signal integrity. Ideal for use with cellular modules, WiFi and Bluetooth devices, drones and robotics, medical devices, wearable technology and other wireless communication applications.
- Precision SMA male to SMA female RF cable assembly for secure and reliable connections
- Suitable for cellular modules, WiFi, Bluetooth, drones, robotics, medical and wearable devices
- 1m SLL200 low-loss coaxial cable for improved signal transmission performance
- Supports frequencies from DC to 6GHz
- 50Ω impedance for RF and wireless communication applications
- SMA male connector on one end and SMA female connector on the other end
- Excellent screening effectiveness of greater than 90dB helps minimise interference
- Low-loss SLL200 cable helps maintain signal integrity and reduce attenuation
- Operating temperature range of-40°C to +90°
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
SLL200 Low Loss Coax
Connector Type B
SMA Jack
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1m
Connector Type A
SMA Plug
Impedance
50ohm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
