Print Page
ASMC100C058L13
RF / Coaxial Cable Assembly, 6GHz Frequency, 3.3 ft, 1 m, SLL200 Low Loss Coax, SMA RP Plug
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoASMC100C058L13Copy
Order Code5136161
Product RangeSiretta - ASMCxxxxC058L13 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM171.250 |
| 5+ | RM169.240 |
Price for:Each
Minimum: 1
Multiple: 1
RM171.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoASMC100C058L13Copy
Order Code5136161
Product RangeSiretta - ASMCxxxxC058L13 Series
Technical Datasheet
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Coaxial Cable TypeSLL200 Low Loss Coax
Connector Type ASMA RP Plug
Connector Type BSMA RP Plug
Impedance50ohm
Jacket ColourBlack
Product RangeSiretta - ASMCxxxxC058L13 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The Siretta ASMC100C058L13 is a high-performance low-loss RF cable assembly featuring precision RP-SMA male connectors on both ends and a 1m SLL200 low-loss coaxial cable. Designed for reliable RF signal transmission, it supports frequencies from DC to 6GHz while delivering low attenuation, excellent screening effectiveness and dependable signal integrity. Ideal for cellular modules, Wi-Fi and Bluetooth devices, drones and robotics, medical devices, wearable technology and other wireless communication applications.
- Precision RP-SMA male to RP-SMA male cable assembly for secure RF connections
- Suitable for cellular modules, Wi-Fi, Bluetooth, drones, robotics, medical and wearable devices
- 1m SLL200 low-loss coaxial cable for improved signal transmission performance
- Supports frequencies from DC to 6GHz
- 50Ω impedance for RF and wireless communication applications
- RP-SMA male connectors fitted at both ends for reliable connectivity
- Excellent screening effectiveness of greater than 90dB helps minimise interference
- Low-loss SLL200 cable helps maintain signal integrity and reduce attenuation
- Operating temperature range of-40°C to +90°C
Technical Specifications
Cable Length - Imperial
3.3ft
Coaxial Cable Type
SLL200 Low Loss Coax
Connector Type B
SMA RP Plug
Jacket Colour
Black
SVHC
No SVHC (04-Feb-2026)
Cable Length - Metric
1m
Connector Type A
SMA RP Plug
Impedance
50ohm
Product Range
Siretta - ASMCxxxxC058L13 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
