Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSIRETTA
Manufacturer Part NoDELTA68/0.3M/LL/SMAM/RP/S/33Copy
Order Code5173756
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM76.360 |
| 5+ | RM72.760 |
| 10+ | RM70.170 |
Price for:Each
Minimum: 1
Multiple: 1
RM76.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSIRETTA
Manufacturer Part NoDELTA68/0.3M/LL/SMAM/RP/S/33Copy
Order Code5173756
Technical Datasheet
Antenna BandWide Band
VSWR-
Gain3dBi
Product Range-
Operating Temperature Min-30°C
Operating Temperature Max70°C
Technical Specifications
Antenna Band
Wide Band
Gain
3dBi
Operating Temperature Min
-30°C
VSWR
-
Product Range
-
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85177100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036
