Print Page
SIT8008BI-12-33E-50.000000G
MEMS Oscillator, 50 MHz, SMD, 2.5mm x 2mm, 25 ppm, 3.3 V, SiT8008 Series, LVCMOS / HCMOS
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SITIME |
|---|---|
| Manufacturer Part No | SIT8008BI-12-33E-50.000000GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5108802 |
| Product Range | SiT8008 Series |
| Your Part Number | |
| Technical Datasheet |
250 In Stock
Need more?
250 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM4.690 |
| 10+ | RM4.120 |
| 25+ | RM3.990 |
| 50+ | RM3.980 |
| 100+ | RM3.880 |
| 500+ | RM3.820 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM4.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SITIME |
|---|---|
| Manufacturer Part No | SIT8008BI-12-33E-50.000000GCopy |
| Manufacturer Standard Lead Time | 14 weeks |
| Order Code | 5108802 |
| Product Range | SiT8008 Series |
| Technical Datasheet | |
| Frequency Nom | 50MHz |
| Oscillator Case / Package | SMD, 2.5mm x 2mm |
| Frequency Stability + / - | 25ppm |
| Supply Voltage Nom | 3.3V |
| Product Range | SiT8008 Series |
| Oscillator Output Compatibility | LVCMOS / HCMOS |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Technical Specifications
| Frequency Nom | 50MHz |
|---|---|
| Frequency Stability + / - | 25ppm |
| Product Range | SiT8008 Series |
| Operating Temperature Min | -40°C |
| SVHC | To Be Advised |
| Oscillator Case / Package | SMD, 2.5mm x 2mm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Oscillator Output Compatibility | LVCMOS / HCMOS |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Thailand Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
