Print Page
SIT9120AC-2B2-25E100.000000G
MEMS Oscillator, 100 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 2.5 V, SiT9120 Series, LVDS
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SITIME |
|---|---|
| Manufacturer Part No | SIT9120AC-2B2-25E100.000000GCopy |
| Order Code | 5108971 |
| Product Range | SiT9120 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM21.800 |
| 10+ | RM19.970 |
| 25+ | RM18.670 |
| 50+ | RM16.670 |
| 100+ | RM16.210 |
| 500+ | RM15.190 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM21.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SITIME |
|---|---|
| Manufacturer Part No | SIT9120AC-2B2-25E100.000000GCopy |
| Order Code | 5108971 |
| Product Range | SiT9120 Series |
| Technical Datasheet | |
| Frequency Nom | 100MHz |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
| Frequency Stability + / - | 25ppm |
| Supply Voltage Nom | 2.5V |
| Product Range | SiT9120 Series |
| Oscillator Output Compatibility | LVDS |
| Operating Temperature Min | -20°C |
| Operating Temperature Max | 70°C |
| SVHC | To Be Advised |
Technical Specifications
| Frequency Nom | 100MHz |
|---|---|
| Frequency Stability + / - | 25ppm |
| Product Range | SiT9120 Series |
| Operating Temperature Min | -20°C |
| SVHC | To Be Advised |
| Oscillator Case / Package | SMD, 3.2mm x 2.5mm |
|---|---|
| Supply Voltage Nom | 2.5V |
| Oscillator Output Compatibility | LVDS |
| Operating Temperature Max | 70°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
