Print Page
SIT9120AI-1D1-33E200.000000X
MEMS Oscillator, 200 MHz, SMD, 7mm x 5mm, 20 ppm, 3.3 V, SiT9120 Series, LVPECL
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | SITIME |
|---|---|
| Manufacturer Part No | SIT9120AI-1D1-33E200.000000XCopy |
| Order Code | 5108985 |
| Product Range | SiT9120 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM22.890 |
| 10+ | RM20.970 |
| 25+ | RM19.600 |
| 50+ | RM17.510 |
| 100+ | RM17.030 |
| 500+ | RM15.950 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
RM22.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | SITIME |
|---|---|
| Manufacturer Part No | SIT9120AI-1D1-33E200.000000XCopy |
| Order Code | 5108985 |
| Product Range | SiT9120 Series |
| Technical Datasheet | |
| Frequency Nom | 200MHz |
| Oscillator Case / Package | SMD, 7mm x 5mm |
| Frequency Stability + / - | 20ppm |
| Supply Voltage Nom | 3.3V |
| Product Range | SiT9120 Series |
| Oscillator Output Compatibility | LVPECL |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
Technical Specifications
| Frequency Nom | 200MHz |
|---|---|
| Frequency Stability + / - | 20ppm |
| Product Range | SiT9120 Series |
| Operating Temperature Min | -40°C |
| SVHC | To Be Advised |
| Oscillator Case / Package | SMD, 7mm x 5mm |
|---|---|
| Supply Voltage Nom | 3.3V |
| Oscillator Output Compatibility | LVPECL |
| Operating Temperature Max | 85°C |
Technical Docs (1)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Malaysia Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85416000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
