Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part No1.100160Copy
Order Code1079170
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSKROSS
Manufacturer Part No1.100160Copy
Order Code1079170
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Convert From-
Convert To-
Current Rating2.5A
Connector ColourBlack
Connector Body Material-
Voltage Rating VAC220V
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Product Overview
The 1.100160 is a classic World Adapter, enables travellers from all over the world to connect their unearthed 2-pole devices in more than 150 countries. Due to the integrated, patented country slider system the adapter is outstanding compact and handy.
- Euro, USA/Japan, Australia/China and UK retractable plugs
- T2.5A Integrated fuse
Applications
Power Management, Consumer Electronics
Technical Specifications
Convert From
-
Current Rating
2.5A
Connector Body Material
-
Product Range
TUK SGACK902S Keystone Coupler
Convert To
-
Connector Colour
Black
Voltage Rating VAC
220V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
