Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part No1.500232-ECopy
Manufacturer Standard Lead Time11 weeks
Order Code4841758
Your Part Number
1 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM57.260 |
| 10+ | RM46.310 |
| 25+ | RM43.360 |
| 100+ | RM41.130 |
Price for:Each
Minimum: 1
Multiple: 1
RM57.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part No1.500232-ECopy
Manufacturer Standard Lead Time11 weeks
Order Code4841758
Technical Datasheet
Convert FromEurope (Schuko)
Convert ToDenmark Plug
Current Rating16A
Connector ColourWhite
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Convert From
Europe (Schuko)
Current Rating
16A
Connector Body Material
-
Product Range
-
Convert To
Denmark Plug
Connector Colour
White
Voltage Rating VAC
250V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.56
