Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part No1.500294-ECopy
Manufacturer Standard Lead Time10 weeks
Order Code4865936
Your Part Number
15 In Stock
Need more?
15 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM163.860 |
| 5+ | RM141.270 |
| 10+ | RM133.660 |
| 25+ | RM126.050 |
| 50+ | RM126.050 |
Price for:Each
Minimum: 1
Multiple: 1
RM163.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Convert From
Australia/China, Brazil, Euro, Italy, Japan/USA, UK, Switzerland
Current Rating
15A
Connector Body Material
-
SVHC
No SVHC (25-Jun-2025)
Convert To
USA, USB
Connector Colour
White
Voltage Rating VAC
250V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09
