Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part NoSKCH000630WPDUSCNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4865940
Also Known AsGTIN UPC EAN: 7640166326977
Your Part Number
20 In Stock
Need more?
20 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM160.310 |
| 5+ | RM153.620 |
| 10+ | RM149.610 |
| 25+ | RM143.090 |
| 50+ | RM140.230 |
| 100+ | RM137.370 |
Price for:Each
Minimum: 1
Multiple: 1
RM160.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part NoSKCH000630WPDUSCNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4865940
Also Known AsGTIN UPC EAN: 7640166326977
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max30W
Output Voltage - Output 15V
Output Current - Output 13A
Output Voltage - Output 215V
Output Current - Output 22A
Output ConnectorUSB Type C
Output Voltage - Output 320V
Output Current - Output 31.5A
Power Supply Output TypeProgrammable
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUS
SVHCNo SVHC (25-Jun-2025)
Product Overview
This Power Charger USB-C 30W PD USA from SKROSS conveniently ensures a full battery, charging your USB device (1x USB C) with 30W of power. Compatible in more than 500 destinations with the USA socket standard, it is easily able to power up a laptop, smartphone, tablet, audio device and more, ultra-fast.
- Suitable in all countries with USA socket standard
- 1x 30W PD wall charger (1x USB Type-C)
- 1x USB Type-C (PD) output: 5V DC/max. 3A, 9V DC/max. 3A, 12V DC/max. 2.5A, 15V DC/max. 2A, 20V DC/max. 1.5A, max. 30W
- Average active efficiency: 80%
- No-load power consumption: 0.091W
- USB output: Max. 30W in total
- Input voltage: 100-240V, 50/60Hz
- 2 Pin US type A mains plug, used in North and Central America, Japan and China
Technical Specifications
Power Supply Applications
ITE
Output Power Max
30W
Output Current - Output 1
3A
Output Current - Output 2
2A
Output Voltage - Output 3
20V
Power Supply Output Type
Programmable
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
1 Output
Output Voltage - Output 1
5V
Output Voltage - Output 2
15V
Output Connector
USB Type C
Output Current - Output 3
1.5A
Input Voltage VAC
100V AC to 240V AC
Plug Type
US
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
