Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSKROSS
Manufacturer Part NoSKKT08100WPDUKCNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4865944
Your Part Number
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM247.750 |
| 5+ | RM244.650 |
| 10+ | RM236.540 |
| 25+ | RM226.970 |
| 50+ | RM226.670 |
| 100+ | RM224.700 |
Price for:Each
Minimum: 1
Multiple: 1
RM247.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSKROSS
Manufacturer Part NoSKKT08100WPDUKCNCopy
Manufacturer Standard Lead Time10 weeks
Order Code4865944
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs3 Output
Output Power Max100W
Output Voltage - Output 120V
Output Current - Output 15A
Output Voltage - Output 215V
Output Current - Output 23A
Output ConnectorUSB Type A, USB Type C
Output Voltage - Output 310V
Output Current - Output 32.25A
Power Supply Output TypeProgrammable
Input Voltage VAC100V AC to 240V AC
Product Range-
Plug TypeUK
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
100W
Output Current - Output 1
5A
Output Current - Output 2
3A
Output Voltage - Output 3
10V
Power Supply Output Type
Programmable
Product Range
-
SVHC
No SVHC (25-Jun-2025)
No. of Outputs
3 Output
Output Voltage - Output 1
20V
Output Voltage - Output 2
15V
Output Connector
USB Type A, USB Type C
Output Current - Output 3
2.25A
Input Voltage VAC
100V AC to 240V AC
Plug Type
UK
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.24
