Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerSONY
Manufacturer Part NoMDR-ED21LPCopy
Order Code8670170
Technical Datasheet
Frequency Response Min8Hz
Frequency Response Max23kHz
Impedance16ohm
Drive Unit TypeNeodymium Ferrous Boron Magnet
Connector Type3.5mm Stereo Jack Plug, Gold Plated, 90°
Lead Length1m
Product Range-
Alternatives for MDR-ED21LP
1 Product Found
Technical Specifications
Frequency Response Min
8Hz
Impedance
16ohm
Connector Type
3.5mm Stereo Jack Plug, Gold Plated, 90°
Product Range
-
Frequency Response Max
23kHz
Drive Unit Type
Neodymium Ferrous Boron Magnet
Lead Length
1m
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85182995
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
