Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerSPELSBERG
Manufacturer Part No106-513Copy
Order Code1325805
Technical Datasheet
Enclosure TypeIndustrial
Enclosure MaterialPolystyrene
External Height - Metric84mm
External Width - Metric180mm
External Depth - Metric182mm
IP RatingIP66
Body ColourGrey
NEMA Rating-
External Height - Imperial3.31"
External Width - Imperial7.09"
External Depth - Imperial7.17"
Product Range-
Product Overview
An enclosure manufactured from polystyrene with smooth grey (RAL 7035) walls with a smoked transparent lid and quick release plastic screws. The enclosure is sealed to IP66 and has good corrosion resistance, making it suitable for outdoor use.
- Metric knockouts
Technical Specifications
Enclosure Type
Industrial
External Height - Metric
84mm
External Depth - Metric
182mm
Body Colour
Grey
External Height - Imperial
3.31"
External Depth - Imperial
7.17"
Enclosure Material
Polystyrene
External Width - Metric
180mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
7.09"
Product Range
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
