Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SPELSBERG |
|---|---|
| Manufacturer Part No | 227-532Copy |
| Order Code | 1329152 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SPELSBERG |
|---|---|
| Manufacturer Part No | 227-532Copy |
| Order Code | 1329152 |
| Technical Datasheet | |
| Thread Size | M32 x 1.5 |
| Cable Diameter Min | 12mm |
| Cable Diameter Max | 21mm |
| Cable Gland Material | - |
| Gland Colour | Black |
| IP / NEMA Rating | IP65 |
| Product Range | - |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Thread Size | M32 x 1.5 |
|---|---|
| Cable Diameter Max | 21mm |
| Gland Colour | Black |
| Product Range | - |
| Cable Diameter Min | 12mm |
|---|---|
| Cable Gland Material | - |
| IP / NEMA Rating | IP65 |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 39231000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .045 |
