Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | SPELSBERG |
|---|---|
| Manufacturer Part No | 735-509Copy |
| Order Code | 7767579 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | SPELSBERG |
|---|---|
| Manufacturer Part No | 735-509Copy |
| Order Code | 7767579 |
| Product Range | TUK SGACK902S Keystone Coupler |
| Technical Datasheet | |
| Consumer Unit Usage | - |
| Enclosure Material | Polystyrene |
| Supply Voltage | 400V |
| Current Rating | - |
| No. of Branch Circuits | 9Circuits |
| External Height | 200mm |
| External Width | 200mm |
| External Depth | 122mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| SVHC | No SVHC (17-Jan-2023) |
Technical Specifications
| Consumer Unit Usage | - |
|---|---|
| Supply Voltage | 400V |
| No. of Branch Circuits | 9Circuits |
| External Width | 200mm |
| Product Range | TUK SGACK902S Keystone Coupler |
| Enclosure Material | Polystyrene |
|---|---|
| Current Rating | - |
| External Height | 200mm |
| External Depth | 122mm |
| SVHC | No SVHC (17-Jan-2023) |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85381000 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Jan-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .56 |
