Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSST
Manufacturer Part NoLLC200D3SHCopy
Manufacturer Standard Lead Time26 weeks
Order Code4834126
Product RangeOptomax LLC Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM147.060 |
| 5+ | RM137.100 |
| 10+ | RM134.360 |
Price for:Each
Minimum: 1
Multiple: 1
RM147.06
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSST
Manufacturer Part NoLLC200D3SHCopy
Manufacturer Standard Lead Time26 weeks
Order Code4834126
Product RangeOptomax LLC Series
Technical Datasheet
Level Switch TypeLiquid Level Switch
Media TypeOil, Water
Process Connection TypeM12 x 1
Operating Pressure Max101psi
Housing MaterialPolysulfone
Switch OutputPush-Pull
Electrical ConnectionWire Lead
Supply Voltage Min4.5VDC
Supply Voltage Max15.4VDC
Operating Temperature Min-25°C
Operating Temperature Max80°C
Product RangeOptomax LLC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
LLC200D3SH is an Optomax digital series, liquid level switch. This switch can detect almost any liquid type, oil or water based.
- Compact design
- Polysulfone housing material
- Type 2 M12x1-8g housing
- Operating temperature range from -25°C to +80°C
- High in air output (Vout = Vs - 1.5V max)
- Low power and low cost
- Supply voltage (Vs) range from 4.5V DC to 15.4V DC
- 100mA output sink and source current (lout)
Technical Specifications
Level Switch Type
Liquid Level Switch
Process Connection Type
M12 x 1
Housing Material
Polysulfone
Electrical Connection
Wire Lead
Supply Voltage Max
15.4VDC
Operating Temperature Max
80°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Oil, Water
Operating Pressure Max
101psi
Switch Output
Push-Pull
Supply Voltage Min
4.5VDC
Operating Temperature Min
-25°C
Product Range
Optomax LLC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
