Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSST
Manufacturer Part NoLLC210D324-003-C3Copy
Manufacturer Standard Lead Time26 weeks
Order Code4834128
Product RangeOptomax LLC Series
Your Part Number
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM322.830 |
| 5+ | RM311.880 |
| 10+ | RM301.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM322.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSST
Manufacturer Part NoLLC210D324-003-C3Copy
Manufacturer Standard Lead Time26 weeks
Order Code4834128
Product RangeOptomax LLC Series
Technical Datasheet
Level Switch TypeLiquid Level Switch
Media TypeOil, Water
Process Connection TypeM12 x 1
Operating Pressure Max290psi
Housing MaterialPolysulfone
Switch OutputNPN
Electrical Connection3m Cable
Supply Voltage Min0
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOptomax LLC Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
LLC210D324-003-C3 is an Optomax industrial series, liquid level switch that can detect almost any liquid type of oil or water based. Suitable for valve/pump control, leak detection, tank level control; fill/empty, overfill protection and sump level switching applications.
- Polysulfone housing material
- Type 2 M12x1 housing type
- Operating temperature range from -40°C to +125°C
- Low in air output (Vout = 0V + 0.7V max)
- Supply voltage range from 8 to 30V DC
- N- type output
- 3m cable termination
- Protected against damage from transient and reverse polarity voltages
- Direct load driven design
- Intelligent switching
Technical Specifications
Level Switch Type
Liquid Level Switch
Process Connection Type
M12 x 1
Housing Material
Polysulfone
Electrical Connection
3m Cable
Supply Voltage Max
30VDC
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Oil, Water
Operating Pressure Max
290psi
Switch Output
NPN
Supply Voltage Min
0
Operating Temperature Min
-40°C
Product Range
Optomax LLC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
