Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSST
Manufacturer Part NoLLG210D324-003-C3Copy
Order Code4834177
Product RangeOptomax LLG Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price |
|---|---|
| 1+ | RM627.180 |
| 5+ | RM606.610 |
| 10+ | RM594.480 |
Price for:Each
Minimum: 1
Multiple: 1
RM627.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSST
Manufacturer Part NoLLG210D324-003-C3Copy
Order Code4834177
Product RangeOptomax LLG Series
Technical Datasheet
Level Switch TypeLiquid Level Switch
Media TypeOil, Water
Process Connection TypeM12 x 1
Operating Pressure Max600bar
Housing Material316L Stainless Steel
Switch OutputNPN
Electrical Connection3m Cable
Supply Voltage Min0
Supply Voltage Max30VDC
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangeOptomax LLG Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
LLG210D324-003-C3 is an Optomax industrial glass series (LLG series), liquid level switch that can detect the presence or absence of oil or water based liquids. Suitable for tank level control; fill/empty, leak detection, pump control, sump level switching and overfill protection applications.
- M12x1 housing thread
- High in air output
- 8 to 30V DC supply voltage
- Supply current (ls) is 7.5mA max (Vs = 30V DC)
- N - type output
- 3m cable termination
- Corrosion resistant, 316L stainless steel housing with hardened glass tip for harsh environments
- Direct high current switching
- Direct load drive design
- Operating temperature range from -40°C to +125°C (-40°F to +257°F)
Technical Specifications
Level Switch Type
Liquid Level Switch
Process Connection Type
M12 x 1
Housing Material
316L Stainless Steel
Electrical Connection
3m Cable
Supply Voltage Max
30VDC
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Media Type
Oil, Water
Operating Pressure Max
600bar
Switch Output
NPN
Supply Voltage Min
0
Operating Temperature Min
-40°C
Product Range
Optomax LLG Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
