Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSST
Manufacturer Part NoZRO2-SYSTEM-A25Copy
Manufacturer Standard Lead Time26 weeks
Order Code4839992
Your Part Number
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM2,734.000 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,734.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSST
Manufacturer Part NoZRO2-SYSTEM-A25Copy
Manufacturer Standard Lead Time26 weeks
Order Code4839992
Technical Datasheet
Board TypeInterface Board
IC / Module Used-
Application Sub TypeZirconia Oxygen Sensor (ZrO2)
SVHCNo SVHC (04-Feb-2026)
Product Overview
ZRO2-SYSTEM-A25 is an oxygen sensor kit that combines O2S-FR-T2-18BM-C zirconium dioxide oxygen sensor and OXY-LC-A25-455 interface board. OXY-LC-A25-455 is a oxygen measurement PCB with 0.1% to 25% O₂ range, providing 4–20 mA current output and operating with a 4.55 V DC heater supply.
- Fast response zirconium dioxide sensor in conjunction with the OXY-LC oxygen sensor interface board
- Long life, non-depleting technology
- Integral heating element
- High accuracy and linear output signal
- No reference gas required
- No need for temperature stabilisation
- M18x1.5 screw mounting
- 28mm sensor probe length
- Permissible gas temperature range from -100°C to +250°C
Contents
O2S-FR-T2-18BM-C zirconium dioxide oxygen sensor, OXY-LC-A25-455 interface board.
Technical Specifications
Board Type
Interface Board
Application Sub Type
Zirconia Oxygen Sensor (ZrO2)
SVHC
No SVHC (04-Feb-2026)
IC / Module Used
-
Kit Contents
ZrO2 OXY-LC-A25-455 Sensor Interface Board, O2S-FR-T2-18BM-C Sensor
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90319000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
